MAX5407EKA+T | ||
---|---|---|
DigiKey Part Number | MAX5407EKA+TTR-ND - Tape & Reel (TR) MAX5407EKA+TCT-ND - Cut Tape (CT) MAX5407EKA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX5407EKA+T | |
Description | IC DGTL POT 20KOHM 32TAP SOT23-8 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX5407EKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Logarithmic | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 20k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | - | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.41000 | Fr.2.41 |
10 | Fr.2.16400 | Fr.21.64 |
25 | Fr.2.04520 | Fr.51.13 |
100 | Fr.1.77260 | Fr.177.26 |
250 | Fr.1.68164 | Fr.420.41 |
500 | Fr.1.50894 | Fr.754.47 |
1,000 | Fr.1.27260 | Fr.1,272.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.1.20897 | Fr.3,022.43 |
5,000 | Fr.1.16352 | Fr.5,817.60 |