ATMEGA328P-ANR | ||
---|---|---|
DigiKey Part Number | ATMEGA328P-ANRTR-ND - Tape & Reel (TR) ATMEGA328P-ANRCT-ND - Cut Tape (CT) ATMEGA328P-ANRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATMEGA328P-ANR | |
Description | IC MCU 8BIT 32KB FLASH 32TQFP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 32-TQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | ATMEGA328P-ANR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.60000 | Fr.2.60 |
25 | Fr.2.38520 | Fr.59.63 |
100 | Fr.2.15100 | Fr.215.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.2.15102 | Fr.4,302.04 |