MIC24051YJL-TR | ||
---|---|---|
DigiKey Part Number | 576-4282-2-ND - Tape & Reel (TR) 576-4282-1-ND - Cut Tape (CT) 576-4282-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MIC24051YJL-TR | |
Description | IC REG BUCK ADJ 6A 28QFN | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 28-PowerVQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC24051YJL-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 19V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.60000 | Fr.1.60 |
25 | Fr.1.34120 | Fr.33.53 |
100 | Fr.1.28250 | Fr.128.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.1.28250 | Fr.1,282.50 |