N25Q128A13BSF40F TR | ||
---|---|---|
DigiKey Part Number | 557-1612-2-ND - Tape & Reel (TR) 557-1612-1-ND - Cut Tape (CT) 557-1612-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | N25Q128A13BSF40F TR | |
Description | IC FLASH 128MBIT SPI 16SOP2 | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI 108 MHz 16-SOP2 | |
Datasheet | Datasheet | |
EDA/CAD Models | N25Q128A13BSF40F TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 8ms, 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP2 | |
Base Product Number |