BLM15AX221SN1D | ||
---|---|---|
DigiKey Part Number | 490-5440-2-ND - Tape & Reel (TR) 490-5440-1-ND - Cut Tape (CT) 490-5440-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM15AX221SN1D | |
Description | FERRITE BEAD 220 OHM 0402 1LN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 600mA 180mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM15AX221SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.05600 | Fr.0.56 |
25 | Fr.0.05120 | Fr.1.28 |
50 | Fr.0.04600 | Fr.2.30 |
100 | Fr.0.03370 | Fr.3.37 |
250 | Fr.0.02448 | Fr.6.12 |
500 | Fr.0.02242 | Fr.11.21 |
1,000 | Fr.0.01938 | Fr.19.38 |
5,000 | Fr.0.01530 | Fr.76.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01479 | Fr.147.90 |
20,000 | Fr.0.01428 | Fr.285.60 |
30,000 | Fr.0.01326 | Fr.397.80 |
50,000 | Fr.0.01310 | Fr.655.00 |