Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM41PG750SN1L

DigiKey Part Number
490-4013-2-ND - Tape & Reel (TR)
490-4013-1-ND - Cut Tape (CT)
490-4013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM41PG750SN1L
Description
FERRITE BEAD 75 OHM 1806 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3.5A 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM41PG750SN1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
75 Ohms @ 100 MHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
15mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,249
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.32000Fr.0.32
10Fr.0.22300Fr.2.23
25Fr.0.19280Fr.4.82
50Fr.0.17240Fr.8.62
100Fr.0.15330Fr.15.33
250Fr.0.13028Fr.32.57
500Fr.0.11438Fr.57.19
1,000Fr.0.10404Fr.104.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.08500Fr.212.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32000
Unit Price with VAT:Fr.0.34592