PBSS5350Z,135 | ||
---|---|---|
DigiKey Part Number | 1727-3914-2-ND - Tape & Reel (TR) 1727-3914-1-ND - Cut Tape (CT) 1727-3914-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PBSS5350Z,135 | |
Description | TRANS PNP 50V 3A SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 2 W Surface Mount SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | PBSS5350Z,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.33000 | Fr.0.33 |
10 | Fr.0.25900 | Fr.2.59 |
100 | Fr.0.15530 | Fr.15.53 |
500 | Fr.0.14386 | Fr.71.93 |
1,000 | Fr.0.09782 | Fr.97.82 |
2,000 | Fr.0.09005 | Fr.180.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.09005 | Fr.360.20 |
8,000 | Fr.0.08631 | Fr.690.48 |
12,000 | Fr.0.07768 | Fr.932.16 |
28,000 | Fr.0.07653 | Fr.2,142.84 |
100,000 | Fr.0.07121 | Fr.7,121.00 |