BF862,215 | ||
---|---|---|
DigiKey Part Number | 568-1968-2-ND - Tape & Reel (TR) 568-1968-1-ND - Cut Tape (CT) 568-1968-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BF862,215 | |
Description | RF MOSFET JFET SOT23 | |
Customer Reference | ||
Detailed Description | RF Mosfet SOT-23 (TO-236AB) | |
Datasheet | Datasheet | |
EDA/CAD Models | BF862,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | - | |
Gain | - | |
Current Rating (Amps) | 25mA | |
Noise Figure | - | |
Power - Output | - | |
Voltage - Rated | 20 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |