PMEG4005EJ,115 | ||
---|---|---|
DigiKey Part Number | 1727-3877-2-ND - Tape & Reel (TR) 1727-3877-1-ND - Cut Tape (CT) 1727-3877-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG4005EJ,115 | |
Description | DIODE SCHOTTKY 40V 500MA SOD323F | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 500mA Surface Mount SOD-323F | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG4005EJ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.37000 | Fr.0.37 |
10 | Fr.0.26000 | Fr.2.60 |
100 | Fr.0.13120 | Fr.13.12 |
500 | Fr.0.10702 | Fr.53.51 |
1,000 | Fr.0.07941 | Fr.79.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.05453 | Fr.163.59 |
6,000 | Fr.0.05213 | Fr.312.78 |
9,000 | Fr.0.04509 | Fr.405.81 |
30,000 | Fr.0.04424 | Fr.1,327.20 |
75,000 | Fr.0.03663 | Fr.2,747.25 |
150,000 | Fr.0.03607 | Fr.5,410.50 |