PRTR5V0U4D,125 | ||
---|---|---|
DigiKey Part Number | 1727-3890-2-ND - Tape & Reel (TR) 1727-3890-1-ND - Cut Tape (CT) 1727-3890-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PRTR5V0U4D,125 | |
Description | TVS DIODE 6TSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.37000 | Fr.0.37 |
10 | Fr.0.31100 | Fr.3.11 |
100 | Fr.0.21650 | Fr.21.65 |
500 | Fr.0.16902 | Fr.84.51 |
1,000 | Fr.0.13739 | Fr.137.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.12281 | Fr.368.43 |
6,000 | Fr.0.11657 | Fr.699.42 |
9,000 | Fr.0.10824 | Fr.974.16 |
30,000 | Fr.0.10575 | Fr.3,172.50 |
75,000 | Fr.0.10305 | Fr.7,728.75 |