FDMS86255 | ||
---|---|---|
DigiKey Part Number | FDMS86255TR-ND - Tape & Reel (TR) FDMS86255CT-ND - Cut Tape (CT) FDMS86255DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDMS86255 | |
Description | MOSFET N-CH 150V 10A/45A POWER56 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 150 V 10A (Ta), 45A (Tc) 2.7W (Ta), 113W (Tc) Surface Mount 8-PQFN (5x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 12.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4480 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 113W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.75000 | Fr.3.75 |
10 | Fr.3.15300 | Fr.31.53 |
100 | Fr.2.55050 | Fr.255.05 |
500 | Fr.2.26712 | Fr.1,133.56 |
1,000 | Fr.1.94122 | Fr.1,941.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.1.82786 | Fr.5,483.58 |