EEE-0JA221WP | ||
---|---|---|
DigiKey Part Number | PCE3858TR-ND - Tape & Reel (TR) PCE3858CT-ND - Cut Tape (CT) PCE3858DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EEE-0JA221WP | |
Description | CAP ALUM 220UF 20% 6.3V SMD | |
Customer Reference | ||
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EEE-0JA221WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 74 mA @ 120 Hz | |
Ripple Current @ High Frequency | 125.8 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.40000 | Fr.0.40 |
10 | Fr.0.26300 | Fr.2.63 |
50 | Fr.0.19360 | Fr.9.68 |
100 | Fr.0.15770 | Fr.15.77 |
500 | Fr.0.12452 | Fr.62.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.10515 | Fr.105.15 |
2,000 | Fr.0.09962 | Fr.199.24 |
5,000 | Fr.0.09408 | Fr.470.40 |
10,000 | Fr.0.08855 | Fr.885.50 |
25,000 | Fr.0.08301 | Fr.2,075.25 |
50,000 | Fr.0.07748 | Fr.3,874.00 |
100,000 | Fr.0.07194 | Fr.7,194.00 |