ERJ-1GEF8200C | ||
---|---|---|
DigiKey Part Number | 10-ERJ-1GEF8200CTR-ND - Tape & Reel (TR) 10-ERJ-1GEF8200CCT-ND - Cut Tape (CT) 10-ERJ-1GEF8200CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-1GEF8200C | |
Description | RES SMD 820 OHM 1% 1/20W 0201 | |
Customer Reference | ||
Detailed Description | 820 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-1GEF8200C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.01500 | Fr.0.15 |
50 | Fr.0.01080 | Fr.0.54 |
100 | Fr.0.00930 | Fr.0.93 |
500 | Fr.0.00664 | Fr.3.32 |
1,000 | Fr.0.00576 | Fr.5.76 |