
EXC-14CE900U | |
|---|---|
DigiKey Part Number | P14216TR-ND - Tape & Reel (TR) P14216CT-ND - Cut Tape (CT) P14216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-14CE900U |
Description | CMC 130MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 130mA DCR 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 130mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.033" L x 0.026" W (0.85mm x 0.65mm) | |
Height (Max) | 0.018" (0.45mm) | |
Package / Case | 0302 (0806 Metric), 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.10700 | Fr.1.07 |
| 25 | Fr.0.09960 | Fr.2.49 |
| 50 | Fr.0.09380 | Fr.4.69 |
| 100 | Fr.0.08840 | Fr.8.84 |
| 250 | Fr.0.08176 | Fr.20.44 |
| 500 | Fr.0.07708 | Fr.38.54 |
| 1,000 | Fr.0.07266 | Fr.72.66 |
| 2,500 | Fr.0.06722 | Fr.168.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.06096 | Fr.609.60 |
| 20,000 | Fr.0.05749 | Fr.1,149.80 |
| 30,000 | Fr.0.05555 | Fr.1,666.50 |
| 50,000 | Fr.0.05321 | Fr.2,660.50 |
| 70,000 | Fr.0.05172 | Fr.3,620.40 |
| 100,000 | Fr.0.05019 | Fr.5,019.00 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |











