PE41901A-X | ||
---|---|---|
DigiKey Part Number | 1046-1157-2-ND - Tape & Reel (TR) 1046-1157-1-ND - Cut Tape (CT) 1046-1157-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PE41901A-X | |
Description | 10-19 GHZ IMAGE REJECT MIXER | |
Customer Reference | ||
Detailed Description | RF Mixer IC VSAT 10GHz ~ 19GHz 24-QFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | VSAT | |
Frequency | 10GHz ~ 19GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |