CL31B105KCHNNNE | ||
---|---|---|
DigiKey Part Number | 1276-1838-2-ND - Tape & Reel (TR) 1276-1838-1-ND - Cut Tape (CT) 1276-1838-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL31B105KCHNNNE | |
Description | CAP CER 1UF 100V X7R 1206 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL31B105KCHNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.17000 | Fr.0.17 |
10 | Fr.0.11600 | Fr.1.16 |
50 | Fr.0.06940 | Fr.3.47 |
100 | Fr.0.05460 | Fr.5.46 |
500 | Fr.0.04038 | Fr.20.19 |
1,000 | Fr.0.03342 | Fr.33.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.03111 | Fr.62.22 |
4,000 | Fr.0.02846 | Fr.113.84 |
10,000 | Fr.0.02647 | Fr.264.70 |
14,000 | Fr.0.02515 | Fr.352.10 |
50,000 | Fr.0.02184 | Fr.1,092.00 |
100,000 | Fr.0.01804 | Fr.1,804.00 |
200,000 | Fr.0.01760 | Fr.3,520.00 |