LMP7702MMX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-LMP7702MMX/NOPBTR-ND - Tape & Reel (TR) 296-LMP7702MMX/NOPBCT-ND - Cut Tape (CT) 296-LMP7702MMX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMP7702MMX/NOPB | |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LMP7702MMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 37 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 86 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.45000 | Fr.3.45 |
10 | Fr.3.09300 | Fr.30.93 |
25 | Fr.2.92480 | Fr.73.12 |
100 | Fr.2.53480 | Fr.253.48 |
250 | Fr.2.40476 | Fr.601.19 |
500 | Fr.2.15778 | Fr.1,078.89 |
1,000 | Fr.1.81982 | Fr.1,819.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | Fr.1.72883 | Fr.6,050.91 |