XC6221B182MR-G | ||
---|---|---|
DigiKey Part Number | 893-1096-2-ND - Tape & Reel (TR) 893-1096-1-ND - Cut Tape (CT) 893-1096-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XC6221B182MR-G | |
Description | IC REG LINEAR 1.8V 200MA SOT25 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | XC6221B182MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.50000 | Fr.0.50 |
10 | Fr.0.42600 | Fr.4.26 |
25 | Fr.0.39800 | Fr.9.95 |
100 | Fr.0.31820 | Fr.31.82 |
250 | Fr.0.29540 | Fr.73.85 |
500 | Fr.0.24998 | Fr.124.99 |
1,000 | Fr.0.19316 | Fr.193.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.17612 | Fr.528.36 |
6,000 | Fr.0.16476 | Fr.988.56 |
15,000 | Fr.0.15339 | Fr.2,300.85 |
30,000 | Fr.0.14544 | Fr.4,363.20 |