VOL617A-3X001T | ||
---|---|---|
DigiKey Part Number | VOL617A-3X001TTR-ND - Tape & Reel (TR) VOL617A-3X001TCT-ND - Cut Tape (CT) VOL617A-3X001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VOL617A-3X001T | |
Description | OPTOISOLATOR 5KV TRANS 4-LSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | VOL617A-3X001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 200% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5.5µs | |
Rise / Fall Time (Typ) | 3.5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.16V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.63000 | Fr.0.63 |
10 | Fr.0.41400 | Fr.4.14 |
100 | Fr.0.27360 | Fr.27.36 |
1,000 | Fr.0.21125 | Fr.211.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.19089 | Fr.572.67 |
6,000 | Fr.0.17816 | Fr.1,068.96 |
15,000 | Fr.0.17180 | Fr.2,577.00 |
30,000 | Fr.0.16926 | Fr.5,077.80 |