RC0603FR-07560KL | ||
---|---|---|
DigiKey Part Number | 311-560KHRTR-ND - Tape & Reel (TR) 311-560KHRCT-ND - Cut Tape (CT) 311-560KHRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0603FR-07560KL | |
Description | RES 560K OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 560 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC0603FR-07560KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.01700 | Fr.0.17 |
50 | Fr.0.01000 | Fr.0.50 |
100 | Fr.0.00840 | Fr.0.84 |
500 | Fr.0.00560 | Fr.2.80 |
1,000 | Fr.0.00479 | Fr.4.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00344 | Fr.17.20 |
10,000 | Fr.0.00301 | Fr.30.10 |
25,000 | Fr.0.00258 | Fr.64.50 |
35,000 | Fr.0.00250 | Fr.87.50 |
50,000 | Fr.0.00231 | Fr.115.50 |
125,000 | Fr.0.00209 | Fr.261.25 |