
RC0805JR-0718KL | |
---|---|
DigiKey Part Number | 311-18KARTR-ND - Tape & Reel (TR) 311-18KARCT-ND - Cut Tape (CT) 311-18KARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0718KL |
Description | RES 18K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0718KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01000 | Fr.0.10 |
25 | Fr.0.00840 | Fr.0.21 |
50 | Fr.0.00660 | Fr.0.33 |
100 | Fr.0.00630 | Fr.0.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00326 | Fr.16.30 |
10,000 | Fr.0.00320 | Fr.32.00 |
15,000 | Fr.0.00298 | Fr.44.70 |
25,000 | Fr.0.00297 | Fr.74.25 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |