
RL0805FR-070R91L | |
---|---|
DigiKey Part Number | 311-.91STR-ND - Tape & Reel (TR) 311-.91SCT-ND - Cut Tape (CT) 311-.91SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R91L |
Description | RES 0.91 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R91L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.12000 | Fr.0.12 |
10 | Fr.0.04600 | Fr.0.46 |
25 | Fr.0.03160 | Fr.0.79 |
50 | Fr.0.03140 | Fr.1.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.02856 | Fr.142.80 |
35,000 | Fr.0.02846 | Fr.996.10 |
50,000 | Fr.0.02793 | Fr.1,396.50 |
60,000 | Fr.0.02769 | Fr.1,661.40 |
120,000 | Fr.0.02687 | Fr.3,224.40 |
125,000 | Fr.0.02683 | Fr.3,353.75 |
Unit Price without VAT: | Fr.0.12000 |
---|---|
Unit Price with VAT: | Fr.0.12972 |