Digi-key logo
scheme-it logo
Home
Design
BOM
Abmelden Mein Konto
Aktuelle Informationen Digi-Key TechForum Tastenkürzel Kontaktseite Hilfeseite Feedback
Einstellungen für Scheme-it
Automatisch speichern
Scheme-it
HA-XIAO-Grove-Sensor
HA-XIAO-Grove-Sensor

HA-XIAO-Grove-Sensor

IoT Environmental Monitoring System with Seeed Studio XIAO-ESP32-C3, BME680, and Home Assistant Integration

Introduction

Looking for a smart air quality monitoring system that integrates with Home Assistant? This IoT-based environmental monitoring solution leverages the Seeed Studio XIAO-ESP32-C3, a Wi-Fi + Bluetooth microcontroller, to collect and transmit real-time temperature, humidity, pressure, and air quality data from the BME680 sensor. With the XIAO Grove Expansion Board, setup is simplified for plug-and-play connectivity.

Key Features & Components

  • Seeed Studio XIAO-ESP32-C3 – A low-power, compact Wi-Fi and Bluetooth microcontroller, ideal for IoT applications.
  • XIAO Grove Expansion Board – Simplifies wiring and sensor connections.
  • BME680 Sensor Module – High-accuracy environmental sensing, including:
    • Temperature & Humidity Monitoring
    • Barometric Pressure Tracking
    • Air Quality Detection (VOC Sensor)
  • Home Assistant Integration – Send real-time data to Home Assistant via MQTT or ESPHome for smart automation.

How It Works

  1. Real-Time Sensor Data Collection – The BME680 gathers environmental data.
  2. Wi-Fi Connectivity to Home Assistant – The ESP32-C3 transmits data via MQTT or ESPHome.
  3. Home Automation Triggers – Automate smart home actions based on sensor data (e.g., activate air purifiers when VOC levels rise).
  4. Data Logging & Visualization – Store and display environmental trends on Home Assistant’s dashboard.
  5. Power Optimization – Utilize deep sleep mode for battery-powered applications.

Integration with Home Assistant

Using ESPHome (Recommended for Beginners)
  1. Install ESPHome in Home Assistant.
  2. Flash ESPHome firmware onto the XIAO-ESP32-C3.
  3. Add the following YAML configuration to Home Assistant:
    esphome:
      name: xiao-bme680
      platform: esp-idf
      board: seeed_xiao_esp32c3
    
    wifi:
      ssid: "YOUR_WIFI_SSID"
      password: "YOUR_WIFI_PASSWORD"
    
    sensor:
      - platform: bme680
        temperature:
          name: "Temperature"
        humidity:
          name: "Humidity"
        pressure:
          name: "Pressure"
        gas_resistance:
          name: "Air Quality"
        address: 0x76
        update_interval: 30s
    
  4. Restart ESPHome and Home Assistant to detect the new device.
Using MQTT (For Advanced Users)
  1. Set up an MQTT broker (like Mosquitto) in Home Assistant.
  2. Configure the XIAO-ESP32-C3 to publish sensor data to MQTT topics.
  3. Add MQTT sensors in configuration.yaml:
    sensor:
      - platform: mqtt
        name: "Temperature"
        state_topic: "sensor/bme680/temperature"
      - platform: mqtt
        name: "Humidity"
        state_topic: "sensor/bme680/humidity"
      - platform: mqtt
        name: "Air Quality"
        state_topic: "sensor/bme680/voc"
    
  4. Restart Home Assistant to display the data on the dashboard.

Applications

  • Indoor Air Quality Monitoring – Detect VOC levels and automate ventilation.
  • Smart HVAC Control – Adjust heating/cooling based on real-time temperature and humidity.
  • Weather Station – Track environmental data and display trends.
  • Industrial & Agricultural Monitoring – Maintain optimal air conditions in warehouses or greenhouses.

Why Use XIAO-ESP32-C3 for Home Assistant?

  • Compact and power-efficient for 24/7 monitoring.
  • Wi-Fi & Bluetooth support for seamless smart home connectivity.
  • ESPHome & MQTT compatibility for easy Home Assistant integration.
  • Reliable data logging & automation with minimal setup.

Conclusion

This ESP32-C3-based IoT environmental monitoring system is an ideal smart home solution for air quality tracking, climate control, and automation. By integrating with Home Assistant, users can create custom alerts, automate devices, and optimize indoor air quality effortlessly.

Mehr Details
Design öffnen

Verwendete Produkte

BILD
HERSTELLER-TEILENUMMER
BESCHREIBUNG
ANZAHL
DETAILS ANZEIGEN
1
103020312
SEEED STUDIO GROVE BASE FOR XIAO
1
Details anzeigen
2
113991054
SEEEDSTUDIO XIAO ESP32C3 NO HDRS
1
Details anzeigen
3
101020513
GROVE TEMPERATURE HUMIDITY PRESS
1
Details anzeigen
103020312
SEEED STUDIO GROVE BASE FOR XIAO
Quantity: 1
View Details
113991054
SEEEDSTUDIO XIAO ESP32C3 NO HDRS
Quantity: 1
View Details
101020513
GROVE TEMPERATURE HUMIDITY PRESS
Quantity: 1
View Details

Über diesen Schaltplan

Erstellt von
Curtis Johnson
Zuletzt aktualisiert
2025-02-17 19:06
Aktuelle Informationen
Sie sind im Begriff, das folgende Projekt zu löschen:

Bitte geben Sie „DELETE“ (ohne Anführungszeichen) in das unten stehende Feld ein, um die Löschung zu bestätigen:

  • Einführung
  • Videoanleitungen
  • Homepage
  • Revision
  • Symboleditor
  • KiCad-Export (Beta)
  • Symbolfavoriten
  • Netz
  • Speichern/Öffnen/Löschen von Projekten
  • Automatisches Speichern und Historie
  • Symbole platzieren
  • Verdrahtung von Symbolen
  • Hinzufügen/Bearbeiten von Text
  • Mathematik
  • Teilen und exportieren
  • BOM Manager
  • Katalog von Digi-Key
  • Häufig gestellte Fragen
Title