Miniature Type Taping Spec Datasheet by Nichicon

nichicon mmmm mama Z S >1<2>
CAT.8100J
Trimmed (Cut) or Formed Leads
Radial lead type
In order to identify correct part number for the processed lead product, cut/formed lead code must be added to bulk part number.
If the bulk part number is up to 11th digit,
processed lead coding shall be as follows: In case 12th digit is alphabet, it shall be:
In case 12th digit is numeral, it shall be:
End seal Configuration
12 13
code
14
12 13 14
1
code
14 15
code
1612 13
(mm)
ALUMINUM ELECTROLYTIC CAPACITORS
Exception : φ5, φ6.3 case size of UMA, UMR, UMF, UMP, UMT, UMW, USA, USF, USP, USR, UST, USW, UPW (7mmL), UTT (7mmL) : configration 1
Exception : φ6.3 × 6mmL, φ6.3 × 9mmL, φ8 × 7mmL, φ8 × 9mmL, φ10 × 8mmL, φ10 × 10mmL size of PLF PLE, PLG, PLS, PLV
, PLX, UMV, USV, UPV
9 will be put at 12th digit of type numbering system of UCS, UPZ : configration 2
Exception :
Please refer to page 23 about the FPCAP product spec.
3
φ(mm) 5 6.3 4 8 10 12.5 16 18 20 22 25
Configuration
Configurations Cut / Formed lead code Dimensions (mm) Lead configurations
Code Case length φDF L r
Forming and cutting
B A 5mmL,7mmL 4
5 5.0
5 —
F A Other length 6.3 —
8 —
B B 5mmL,7mmL 4
5 3.5
5 —
F V Other length 6.3 —
8
Forming
and cutting S Z All Series
10
5
3.2
12.5
16
7.5
18
Cutting
C A All length
3 1.0
5.0
4 1.5
5 2.0
6.3 2.5
83.5
10 5
12.5 —
16 7.5
18 —
20 10
22 —
25 12.5
C P All length Same as above. 4.5 —
C C All length Same as above. 4.0 —
C V All length Same as above. 3.5 —
C T All length Same as above. 3.2 —
C M All length Same as above. 3.0 —
Snap-in
A E 5mmL,7mmL 4
5 4.5 1.1
5
A A Other length 6.3
8 1.3
A A All length
10 5
4.5 1.3
12.5
16 7.5
18
20 10 5.0 1.8
22
25 12.5
(Code ) 1.5 MAX.A E
(Code ) 2.5 MAX.
(φ4, 5, 6.3, 8)
(φ10, 12.5, 16,
18, 20, 22, 25)
A A
φD
φd
φD
φd
r
r
L±0.5
F±0.5
L±0.5
F±0.5
P±0.5
L±0.5
φD
F±0.5
φd
φ 8 × 5 = F: 2.5
Please contact us for the φ 16 to φ 25 × 12.5L products.
(Code , ) 1.5MAX.BA BB
(Code , ) 2.5MAX.FA FV
φD
φd
L±0.5
F±0.5
P±0.5
φD
F±0.5
L±0.5
L±0.5
φd
Please contact your local Nichicon sales office for the following sizes.
10mm Diameter parts with 9mm length or less, and 25mm length or larger
  12.5 to18mm Diameter parts with 12.5mm length or less, and 46mm or larger
This operation is available on product made in Japan.
Conductive polymer aluminum solid electrolytic capacitors : Cutting configurations only Lead diameter (φd) and lead pitch (P) are subject to capacitor specifications.
Please contact us about the FPCAP.
Conductive polymer aluminum solid electrolytic capacitors
nichicon EIEEE
CAT.8100J
(Formed lead type)
(Straight lead type)
H
PP2
P1
P0
F
φdD0
w
w0
H0
H
PP2
P1
P0φdD0
w
w0
F
t
t
F
φ4, 5
12 13 14
1
code
Radial lead type
(Applicable standard JIS C0806-2)
In order to identify correct part number for the taped product,
taping code must be added.
If the bulk part number is up to 11th digit,
taping code shall be as follows:
In case 12th digit is numeral, it shall be
12 13
code
14
In case 12th digit is alphabet, it shall be
12 13 14 15
code
16
ALUMINUM ELECTROLYTIC CAPACITORS
Special taping specifications on H. F.
and K. dimensions other than the above
figures are available upon request.
Conductive polymer aluminum solid
electrolytic capacitors : Straight lead
type only
Only the above mentioned dimensions
are specified.
Taped Leads for Automatic Insertion Systems Please refer to page 23 about the FPCAP product spec.
(mm)
L H W Q'ty / BoxCase Size (φD × L)
3 × 5
4 × 5, 4 × 7
5 × 5, 5 × 7
8 × 5, 8 × 7, 8 × 8
6.3 × 5, 6.3 × 6, 6.3 × 7
5 × 9, 5 × 11
8 × 9, 8 × 10, 8 × 11.5, 8 × 12, 8 × 15
10 × 8, 10 × 9, 10 × 10, 10 × 12.5, 10 × 13, 10 × 15, 10 × 16
6.3 × 9, 6.3 × 10.5, 6.3 × 11, 6.3 × 15
8 × 20
10 × 20
12.5
×
12.5, 12.5
×
15, 12.5
×
20
12.5 × 25
18 × 15, 18 × 20, 18 × 25
16 × 15, 16 × 20, 16 × 25
340
340
340
340
340
340
340
330
320
340
340
150
200
300
300
200
260
200
290
230
260
250
50
50
50
54
54
62
62
65
65
54
50
2,000
2,000
2,000
1,000
2,000
2,000
1,000
500
2,000
10 × 25
340 200 65 500
1,000
500
250
250
500
Packaging
Ammo-pack (Flat box type)
-
+
+
-
L
H
W
Case Size Straight Lead Type Case dia (φ) × Length (L)
Tolerance
Item
φ5 φ6.3 φ8 × 5 φ8 × 7 φ8 φ10 φ12.5
TP TP, TD TP, TD TP TD TD TD TO TN
φd Lead-wire diameter ±0.05 0.45 0.45 0.5 0.6 0.6 0.6 0.8
P Pitch of component ± 1.0 12.7 12.7 12.7 12.7 12.7 12.7 12.7 15.0 30.0
P0 Feed hole pitch ±0.2 12.7 12.7 12.7 12.7 12.7 12.7 12.7 15.0 15.0
P1 Hole center to lead ±0.5 5.1 5.1 4.6 4.6 3.85 5.0 3.75
P2 ±1.0 6.35 6.35 6.35 6.35 6.35 6.35 6.35 7.5 7.5
F 2.5 1 2.5 1 2.5 2.5 3.5 3.5 5.0 5.0 7.5 2
H ±0.75 18.5 18.5 18.5 18.5 18.5 18.5 18.5 18.5 18.5
W Tape Width ±0.5 18.0 18.0 18.0 18.0 18.0 18.0 18.0 18.0 18.0
W0 MIN. 7.0 7.0 7.0 7.0 7.0 7.0 7.0 12.5 12.5
φ
D
0
Feed hole diameter
±0.2 4.0 4.0 4.0 4.0 4.0 4.0 4.0 4.0 4.0
t Total tape thickness ±0.2 0.6 0.6 0.6 0.6 0.6 0.6 0.6 0.6 0.6
+0.8
–0.2
0.45
0.5, 0.6
0.45
0.5, 0.6
Feed hole center
to component center
Lead-to-lead
distance
Height of component
from tape center
Hold down tape
width
5.1
( 1 5.35)
5.1
( 1 5.35)
Taping Code
φ4 × 5
φ4 × 7
φ16
φ18
Table 2 (mm)
Notes : 1 F = 2.0mm is also available, provided Taping code to be . 2 Tolerance on F for φ16 and φ18 units shall be ±0.8mm.
3 Tolerance on Ho for φ3 units shall be 16.0 MIN.
T C
Notes : Conductive polymer aluminum solid electrolytic capacitors
(mm)
T E φ4 to 8 Case length (5mmL, 7mmL)
T P φ3×5
T A
φ5×9 to φ8×9, φ5×11 to φ8×20
φ5×9 or more, φ6.3×9 or more,
φ8×7 or more, φ10×8 to 25
Formed
lead
Straight
lead
Specifications Capacitor Taping code
diameter
Packaging Lead style F P0 (φ) Code
Applicable size
See Table 1
12.7 3 to 8
T P φ4 to 8 Case length (5mmL), φ6.3×6
Ammo-pack
See Table 2
12.7 4 to 10
  φ4 to 6.3 Case length (7mmL), φ4
T D
See Table 2
15.0 12.5 T O φ12.5×12.5 to 25
See Table 2
15.0 16, 18 T N φ16 ×15 to 25, φ18×15 to 25
Table 1 (mm)
Feed hole center
to component center
Lead-to-lead
distance
Height of component
from tape center
Lead-wire clinch
height
Hold down tape
width
+0.8
–0.2
Case Size
Taping Code
Formed Lead Type Case dia (φ) × Length (L)
Tolerance
φ3 × 5
Item
TP TE TA TA
φd Lead-wire diameter ±0.05 0.40 0.45 (φ8 × 7 : 0.5) 0.5 0.6
P Pitch of component ± 1.0 12.7 12.7 12.7 12.7
P0 Feed hole pitch ±0.2 12.7 12.7 12.7 12.7
P1 Hole center to lead ±0.5 5.1 3.85 3.85 3.85
P2 ±1.0 6.35 6.35 6.35 6.35
F 2.5 5.0 5.0 5.0
H ±0.75 18.5 17.5 18.5 20.0
H0 ±0.5 16.0 3 16.0 16.0 16.0
W Tape Width ±0.5 18.0 18.0 18.0 18.0
W0 MIN. 7.0 7.0 7.0 7.0
φ
D
0
Feed hole diameter
±0.2 4.0 4.0 4.0 4.0
t Total tape thickness ±0.2 0.6 0.6 0.6 0.6
φ4 × 5 φ5 × 5 φ6.3 × 5 φ8 × 5
φ4 × 7 φ5 × 7 φ6.3 × 7 φ8 × 7
φ5 × 9
φ5 × 11
φ6.3 × 9
φ6.3 × 11
φ6.3 × 15
φ8 × 9
φ8 × 11.5
φ8 × 15
φ8 × 20
nichicon FPCAP Lead forming (Radial lead type) Components are packaged as per following packing unit. . ‘fDX L (mm) ’4X5 200 3,000 200 3,000 ¢5X8, ¢5XID 200 3,200 200 4,000 ‘5 3X5, ’6 3X5, ‘6 3X7 200 4,000 200 4,000 M3 3X8, #6 3X10 200 3,200 200 4,000 ¢8X6, ”X8. éBXQ 200 3,200 200 4.000 V‘BXH 5 100 2,000 200 2,A00 ¢8X15 100 1,500 100 2,000 98x20 100 1,200 100 1,600 “(1X12 5 100 1,600 100 2,000 M 0X20 100 800 100 1,200 . :REIEIEIDEIEIEI MEIEIEIi : FP- DEIDREEIEIUM- EH] 3 . ,1 L T H T i :. 7, :RUUUDUUU MUCH] fl 2 — : FP- UUUREUUUM- E“: Q N ¢DxL ¢a SXS,¢6.3><6, we,="" ¢axa,¢ax9,="" “x5="" “’sxb'="" 4’5”)="" ¢6.3x7,¢6.3x5.¢6.3x10="" ¢3x11.5,¢sx16.¢ax20="" “0x12'5'mx20="" cg="" cg="" cg="" cg="" cg="" ¢d="" 0="" 45:0="" 05="" 0="" 5,0="" 6:0="" 05="" 0="" 45,="" o="" 5,="" a="" 5:0="" 05="" 0="" 6:0="" as="" 0="" 6:0="" 05="" h="" 31:0.3="" 3.1:0="" 3="" 31:0.3="" 31:0.3="" 3.1:0="" 3="" f="" 1="" 5:0.5="" 2.0:0="" 5="" 2="" 5:0.5="" 3="" 5:0.5="" 5.0:0="" 5="" fpcap="" taped="" leads="" farauramatic="" insertion="" systems="" (radial="" lead="" type)="" ¢5="" 2,000="" ¢6.3="" 2,000="" 4’8="" 1,000="" no="" 500="" 340max.="" 320max.="">
CAT.8100J
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS
RNS, RR7, RR5, RL8, RE5, RS8, RF8, RNU, RNE, RNL, RS6, RHT
RNS, RR7, RR5, RL8, RE5, RS8, RF8, RNU, RNE, RNL, RS6, RHT
Packing Quantity (Bulk)
Cut Lead (Bulk) Dimensions
Case Size Long Lead Cut Lead
Quantity vinyl bag
(PCS)
Quantity vinyl bag
(PCS)
Minimum quantity
(PCS / Carton Box)
Minimum quantity
(PCS / Carton Box)
Please note the order quantity must be in multiples of the minimum quantity.
Lead Forming (Symbol:CG)
Nichicon P/N
FPCAP P/N
[Unit : mm]
Item
Lead Forming Symbol
Lead Wire Diameter
Lead Wire Length
Lead Wire Interval
Note : Please inquire for FPCAP by Packing Unit as above.
Packing Quantity(Ammo Pack)
Size
(dia)
Minimum quantity
(pcs / Ammo Pack)
Ammo pack
[Unit : mm]
Polarity mark
The lid of feeding side of the taping box shall be torn off at the perforation line.
Bulk Long Lead Part Number
Nichicon P/N
FPCAP P/N
5‘5 : fl (¢5x8) ,fl (¢S><1 :="" j="" (¢5x8)="" ,="" j="" (¢5x1="" :reieieieieieiei="" mdddfl="" :fp-dddredddm-dd="" e="" 0)="" 0)="" 256.3="" :="" fl="" (¢6.3=""><5 nichicon="" 8)="" ,="" fl="" (¢6.3=""><1d) 8),!="" ($6.3x10)="" m="" al;="" j.‘="" #55:="" ¢6.3,="" ¢3="" :="" a="" (ms)="" m(¢10)="" [or="" 505,="" #8,="" ¢1d="" :="" h="" (m).="" q="" (m),="" e="" w10)="" :="" i="" (055).="" k="" (9‘8),="" $01510)="" o="" :s="" a="" a="" 5="" 5="" ¢6="" 3x7="" $6="" 5x0="" ¢5xb="" :96="" 3x10="" 46="" 3x7="" 06="" 3x6="" ’6="" 3x16="" vsm'eyaxzo‘="" 40x1603x20‘="" 610x20="" jt="" jx="" px="" px="" tx="" kx="" ph="" jt="" .1="" p="" p="" t="" k="" ph="" 00="" 045="" 06="" 05="" 05="" 045="" 05="" 0,5="" 0.5="" 05="" 06="" 0.5="" £0057="" 7:005="" :0="" 057="" 207.0757="" 7="" 7:0="" 05="" v="" 7="" 7:005="" v="" 7:005="" v="" 7="" v="" 7:0="" 05="" 777777="" £0.05="" 77777="" :="" 0="" 05="" 777777="" 207.0757="" 7="" g="" 2.5="" :0="" 00020953="" 25:0="" 5)="" 50:0="" 0002="" 5,0="" :0="" 0472="" 20:0="" 5002="" 350="" 6/02="" 50:0="" 0002="" p="" 127:10="" :2="" 7:10="" 127::0="" 127:1.0="" 12="" 7::0="" 61="" «27:03="" 12="" 7:03="" :27:00="" «27:03="" :2="" 7:03="" pz="" 0="" 35:10="" 0="" 35:1="" 0="" 0="" 35:1="" 0="" 6="" 55:0="" 5="" 5="" 35:0="" 5="" 0="" 35:0="" 5="" h0="" —="" «00:05="" 160:05="" 7="" 7="" 7="" h="" 10="" 5:05="" 17="" 5:05="" 200:075="" 135:05="" 200:05="" 10="" 5:05="" w="" 100:10/705="" 100:10/705="" 100:10/705="" 100:10/05="" 100:10/705="" 100:10/705="" w1="" 9="" 0:0="" 5="" 9="" 0:0="" 5="" 9="" 0:0="" 5="" 0="" 0:0.5="" 90:0="" 5="" 9="" 0:0="" 5="" 00="" 4="" 0:0="" 2="" 4="" 0:0="" 2="" 4="" 0:0="" 2="" a="" 0:02="" 40:0="" 2="" 4="" 0:0="" 2="" ah="" 2="" 0="" max,="" 2="" 0="" max="" 2="" 0="" max.="" 2="" 0="" max.="" 2="" 0="" max="" 2="" 0="" max.="" .="" 06:02="" 06:02="" 06:02="" 06:02="" 06:02="" 06:02="">
CAT.8100J
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS
Nichicon P/N Symbol
FPCAP P/N Symbol
Nichicon P/N Symbol
FPCAP P/N Symbol
to
to
φ
φφ
φ
Taping Dimensions
Lead Forming ( Symbol:Ex. PX ) Nichicon P/N Symbol
FPCAP P/N Symbol
2.5mm pitch taping
Taping Dimensions for
2.5mm pitch taping
Taping Dimensions for
Nichicon P/N Symbol
FPCAP P/N Symbol
Nichicon P/N Symbol
FPCAP P/N Symbol
5.0mm pitch taping
Taping Dimensions for Taping Dimensions for
Specification Table
2.0mm or 3.5mm or 5.0mm pitch taping
[Unit : mm]
Item
Lead Forming Symbol (Nichicon P/N)
Lead Forming Symbol (FPCAP P/N)
Lead Wire Interval
Pitch Between Components
Feed Holes Position Gap
Feed Holes Position Gap
Feed Holes Position Gap
Feed Holes Diameter
Lead Wire Clinch Height
Components Height
Components Alignment
Tape Thickness
Base Tape
Lead Wire Diameter
Tolerance