High-Temperature Semi-Shielded Power Inductors - SRN8040HA Series
Bourns' automotive grade inductors are constructed with a magnetic-silica coating to lower magnetic field radiation
Bourns' AEC-Q200 compliant, automotive-grade SRN8040HA series semi-shielded power inductors are constructed with a magnetic-silica coating to the perimeter of the inductor winding to provide effective shielding that releases lower magnetic field radiation compared to non-shielded inductors. They are a more cost-efficient alternative to fully-shielded ferrite-based inductors, and is designed to meet a broad operating temperature range from -40°C to +150°C. They are well suited for DC/DC converters and power supplies in automotive, consumer, industrial, and telecom electronics applications in which higher inductor reliability may be required.
- Semi-shielded magnetic-silica coating construction
- High operating temperature: -40°C to +150°C
- Saturation current range: 1.3 A to 15 A
- Inductance range: 0.5 µH to 100 µH
- AEC-Q200 compliant
- Power supplies in automotive, consumer, and industrial telecom electronics
- DC/DC converters
High-Temperature Semi-Shielded Power Inductors – SRN8040HA Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRN8040HA-100M | FIXED IND 10UH 3.1A 61 MOHM SMD | 390 - Immediate | $0.52 | View Details |
![]() | ![]() | SRN8040HA-3R6M | FIXED IND 3.6UH 4.9A 24 MOHM SMD | 773 - Immediate | $0.50 | View Details |
![]() | ![]() | SRN8040HA-101M | FIXED IND 100UH 1A 479 MOHM SMD | 878 - Immediate | $0.50 | View Details |
![]() | ![]() | SRN8040HA-2R2M | FIXED IND 2.2UH 6.3A 14 MOHM SMD | 670 - Immediate | $0.52 | View Details |
![]() | ![]() | SRN8040HA-150M | FIXED IND 15UH 2.4A 86 MOHM SMD | 882 - Immediate | $0.50 | View Details |
![]() | ![]() | SRN8040HA-8R2M | FIXED IND 8.2UH 3.7A 48 MOHM SMD | 697 - Immediate | $0.52 | View Details |
![]() | ![]() | SRN8040HA-470M | FIXED IND 47UH 1.4A 237 MOHM SMD | 88 - Immediate | $0.50 | View Details |
![]() | ![]() | SRN8040HA-1R0M | FIXED IND 1UH 8.5A 10 MOHM SMD | 962 - Immediate | $0.50 | View Details |
![]() | ![]() | SRN8040HA-330M | FIXED IND 33UH 1.7A 166 MOHM SMD | 983 - Immediate | $0.50 | View Details |
![]() | ![]() | SRN8040HA-R50Y | FIXED IND 500NH 10A 7 MOHM SMD | 0 - Immediate | $0.50 | View Details |
![]() | ![]() | SRN8040HA-6R8M | FIXED IND 6.8UH 3.9A 42 MOHM SMD | 0 - Immediate | $0.52 | View Details |
![]() | ![]() | SRN8040HA-680M | FIXED IND 68UH 1.1A 337 MOHM SMD | 905 - Immediate | $0.50 | View Details |
![]() | ![]() | SRN8040HA-4R7M | FIXED IND 4.7UH 4.1A 30 MOHM SMD | 994 - Immediate | $0.50 | View Details |
![]() | ![]() | SRN8040HA-220M | FIXED IND 22UH 2.2A 120 MOHM SMD | 831 - Immediate | $0.50 | View Details |
![]() | ![]() | SRN8040HA-2R7M | FIXED IND 2.7UH 5.6A 21 MOHM SMD | 553 - Immediate | $0.52 | View Details |
![]() | ![]() | SRN8040HA-1R5M | FIXED IND 1.5UH 7A 11 MOHM SMD | 962 - Immediate | $0.50 | View Details |