PA and PV Series Heatsinks

Ohmite's forged pin fin heatsink for TO-220, TO-247, and TO-264 devices

Image of Ohmite's PA and PV Series HeatsinksOhmite's P series forged pin fin heatsink (patent pending) offers an all-in-one solution combining a compact design with a universal cam clip system for TO-220, TO-247, and TO-264 package devices. This powerful forged pin heatsink is designed to be through-hole soldered to the PCB board. The forged pin design allows forced convection cooling in multiple directions.

The pin fin design allows for a larger surface area creating minimum thermal flow impedance. The P series is the ideal type of heat sink for high power and small size (1U or 2U) electronic packaging with natural and forced convection cooling.

PA and PV Series Heatsinks

ImageManufacturer Part NumberDescriptionWidthDiameterPower Dissipation @ Temperature RiseAvailable QuantityPriceView Details
PIN FIN HEATSINKPA-T2X-38EPIN FIN HEATSINK0.690" (17.53mm)--0 - Immediate$3.33View Details
PIN FIN HEATSINKPV-T2X-38EPIN FIN HEATSINK0.690" (17.53mm)--200 - Immediate$7.10View Details
DUAL PIN FIN HEATSINK 1 CLIPPA-T21-38EDUAL PIN FIN HEATSINK 1 CLIP1.240" (31.50mm)--0 - Immediate$5.05View Details
DUAL PIN FIN HEATSINK 1 CLIPPV-T21-38EDUAL PIN FIN HEATSINK 1 CLIP1.240" (31.50mm)--0 - ImmediateSee Page for PricingView Details
DUAL PIN FIN HEATSINK 2 CLIPSPA-T22-38EDUAL PIN FIN HEATSINK 2 CLIPS1.240" (31.50mm)--0 - Immediate$5.52View Details
DUAL PIN FIN HEATSINK 2 CLIPSPV-T22-38EDUAL PIN FIN HEATSINK 2 CLIPS1.240" (31.50mm)--0 - ImmediateSee Page for PricingView Details
Published: 2019-03-29