Masking Tape Acrylic Adhesive Black 12.00" (304.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-5-850B

DigiKey Part Number
3M10706-ND
Manufacturer
Manufacturer Product Number
12-5-850B
Description
TAPE MASKING BLACK 12"X5YDS
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive Black 12.00" (304.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Manufacturer
3M (TC)
Width
12.00" (304.80mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Black
Part Status
Active
Usage
Packaging, Sealing, Shipping, Splicing
Tape Type
Masking
Temperature Range
-60°F ~ 300°F (-50°C ~ 150°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
18 Months
Thickness
0.0019" (1.9 mils, 0.048mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.123.17000Fr.123.17
Manufacturers Standard Package
Unit Price without VAT:Fr.123.17000
Unit Price with VAT:Fr.133.14677
Alternate Color
TAPE MASKING SILVER 12"X5YDS
In-Stock: 0
Unit Price: Fr.108.59000
TAPE MASKING RED 12"X5YDS
In-Stock: 0
Unit Price: Fr.117.84000