
10268-M218PE | |
|---|---|
DigiKey Part Number | 10268-M218PE-ND |
Manufacturer | |
Manufacturer Product Number | 10268-M218PE |
Description | CONN STCK RCPT 68/68P R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68, 68 Position Stacked, 2 Receptacles Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10268-M218PE Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (M2.6) |
Part Status Active | Features Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Stacked, 2 Receptacles | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Positions 68, 68 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.26.65000 | Fr.2,665.00 |
| Unit Price without VAT: | Fr.26.65000 |
|---|---|
| Unit Price with VAT: | Fr.28.80865 |

