
N2550-6V0C-RB-WG | |
|---|---|
DigiKey Part Number | MSH50KTR-ND - Tape & Reel (TR) MSH50KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N2550-6V0C-RB-WG |
Description | CONN HEADER SMD 50POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2550-6V0C-RB-WG Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.243" (6.17mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.97000 | Fr.5.97 |
| 10 | Fr.5.06900 | Fr.50.69 |
| 100 | Fr.4.30840 | Fr.430.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.4.10280 | Fr.820.56 |
| 400 | Fr.3.90708 | Fr.1,562.83 |
| 600 | Fr.3.79695 | Fr.2,278.17 |
| 1,000 | Fr.3.66269 | Fr.3,662.69 |
| 1,400 | Fr.3.57684 | Fr.5,007.58 |
| 2,000 | Fr.3.48809 | Fr.6,976.18 |
| Unit Price without VAT: | Fr.5.97000 |
|---|---|
| Unit Price with VAT: | Fr.6.45357 |





