145-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC13224VR2

DigiKey Part Number
MC13224VR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC13224VR2
Description
IC RF TXRX+MCU 802.15.4 145TLGA
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 145-TFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
4dBm
Sensitivity
-100dBm
Memory Size
128kB Flash, 80kB ROM, 96kB SRAM
Serial Interfaces
I2C, I2S, JTAG, SPI, UART
GPIO
64
Voltage - Supply
2V ~ 3.6V
Current - Receiving
22mA ~ 24mA
Current - Transmitting
29mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
145-TFLGA
Supplier Device Package
145-TLGA (9.5x9.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured. View Alternative Package Types