Parametric Equivalent
Parametric Equivalent

S-1003NA18I-I6T1U | |
|---|---|
DigiKey Part Number | 1662-2863-2-ND - Tape & Reel (TR) 1662-2863-1-ND - Cut Tape (CT) 1662-2863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1003NA18I-I6T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-6A |
Datasheet | Datasheet |
Category | Voltage - Threshold 1.8V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-6A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1003NB18I-I6T1U | ABLIC Inc. | 0 | 1662-1127-2-ND | Fr.0.36470 | Parametric Equivalent |
| S-1004NA18I-I6T1U | ABLIC Inc. | 0 | S-1004NA18I-I6T1U-ND | Fr.0.36470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.73000 | Fr.0.73 |
| 10 | Fr.0.52700 | Fr.5.27 |
| 25 | Fr.0.47520 | Fr.11.88 |
| 100 | Fr.0.41790 | Fr.41.79 |
| 250 | Fr.0.39056 | Fr.97.64 |
| 500 | Fr.0.37410 | Fr.187.05 |
| 1,000 | Fr.0.36233 | Fr.362.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.33764 | Fr.1,688.20 |
| 10,000 | Fr.0.33054 | Fr.3,305.40 |
| 15,000 | Fr.0.32699 | Fr.4,904.85 |
| Unit Price without VAT: | Fr.0.73000 |
|---|---|
| Unit Price with VAT: | Fr.0.78913 |


