
S-19316AAFA-M5T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19316AAFA-M5T1U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19316AAFA-M5T1U7 |
Description | IC REG LINEAR 3.3V 40MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 40mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.7 µA |
Series | Protection Features Over Current, Over Temperature |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Output Configuration | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 36V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.11132 | Fr.3,333.96 |
| 6,000 | Fr.1.09006 | Fr.6,540.36 |
| Unit Price without VAT: | Fr.1.11132 |
|---|---|
| Unit Price with VAT: | Fr.1.20134 |

