
S-80835CNUA-B8UT2U | |
|---|---|
DigiKey Part Number | 1662-3233-2-ND - Tape & Reel (TR) 1662-3233-1-ND - Cut Tape (CT) 1662-3233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80835CNUA-B8UT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.64000 | Fr.0.64 |
| 10 | Fr.0.45600 | Fr.4.56 |
| 25 | Fr.0.41000 | Fr.10.25 |
| 100 | Fr.0.35960 | Fr.35.96 |
| 250 | Fr.0.33560 | Fr.83.90 |
| 500 | Fr.0.32110 | Fr.160.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.30918 | Fr.309.18 |
| 2,000 | Fr.0.29937 | Fr.598.74 |
| 3,000 | Fr.0.29446 | Fr.883.38 |
| 5,000 | Fr.0.28901 | Fr.1,445.05 |
| 7,000 | Fr.0.28583 | Fr.2,000.81 |
| 10,000 | Fr.0.28277 | Fr.2,827.70 |
| 25,000 | Fr.0.27618 | Fr.6,904.50 |
| Unit Price without VAT: | Fr.0.64000 |
|---|---|
| Unit Price with VAT: | Fr.0.69184 |

