


ABLS-10.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9065-2-ND - Tape & Reel (TR) 535-9065-1-ND - Cut Tape (CT) 535-9065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-10.000MHZ-B2-T |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-10.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.14800 | Fr.1.48 |
| 25 | Fr.0.14040 | Fr.3.51 |
| 50 | Fr.0.13440 | Fr.6.72 |
| 100 | Fr.0.12890 | Fr.12.89 |
| 250 | Fr.0.12192 | Fr.30.48 |
| 500 | Fr.0.11688 | Fr.58.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11205 | Fr.112.05 |
| 2,000 | Fr.0.10742 | Fr.214.84 |
| 3,000 | Fr.0.10479 | Fr.314.37 |
| 5,000 | Fr.0.10158 | Fr.507.90 |
| 7,000 | Fr.0.09952 | Fr.696.64 |
| 10,000 | Fr.0.09738 | Fr.973.80 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

