


ABLS-10.000MHZ-K4T | |
|---|---|
DigiKey Part Number | 535-9940-2-ND - Tape & Reel (TR) 535-9940-1-ND - Cut Tape (CT) 535-9940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-10.000MHZ-K4T |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-10.000MHZ-K4T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.30000 | Fr.3.00 |
| 25 | Fr.0.28400 | Fr.7.10 |
| 50 | Fr.0.27220 | Fr.13.61 |
| 100 | Fr.0.26100 | Fr.26.10 |
| 250 | Fr.0.24680 | Fr.61.70 |
| 500 | Fr.0.23660 | Fr.118.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.22681 | Fr.226.81 |
| 2,000 | Fr.0.21743 | Fr.434.86 |
| 3,000 | Fr.0.21212 | Fr.636.36 |
| 5,000 | Fr.0.20562 | Fr.1,028.10 |
| 7,000 | Fr.0.20145 | Fr.1,410.15 |
| 10,000 | Fr.0.19712 | Fr.1,971.20 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

