


ABLS-10.000MHZ-L4Q-T | |
|---|---|
DigiKey Part Number | 535-9904-2-ND - Tape & Reel (TR) 535-9904-1-ND - Cut Tape (CT) 535-9904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-10.000MHZ-L4Q-T |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-10.000MHZ-L4Q-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±100ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-10.000MHZ-B2-T | Abracon LLC | 38,047 | 535-9065-1-ND | Fr.0.17000 | Similar |
| ABLS-10.000MHZ-B4-T | Abracon LLC | 17 | 535-10215-1-ND | Fr.0.19000 | Similar |
| ABLS-10.000MHZ-K4T | Abracon LLC | 9,449 | 535-9940-1-ND | Fr.0.34000 | Similar |
| ABLS2-10.000MHZ-D4Y-T | Abracon LLC | 163,765 | 535-9867-1-ND | Fr.0.23000 | Similar |
| ABLS3-10.000MHZ-D4Y-T | Abracon LLC | 549 | 535-10848-1-ND | Fr.0.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.57000 | Fr.0.57 |
| 10 | Fr.0.49400 | Fr.4.94 |
| 25 | Fr.0.46720 | Fr.11.68 |
| 50 | Fr.0.44760 | Fr.22.38 |
| 100 | Fr.0.42910 | Fr.42.91 |
| 250 | Fr.0.40580 | Fr.101.45 |
| 500 | Fr.0.38900 | Fr.194.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.13604 | Fr.136.04 |
| 2,000 | Fr.0.13041 | Fr.260.82 |
| 3,000 | Fr.0.12722 | Fr.381.66 |
| 5,000 | Fr.0.12332 | Fr.616.60 |
| 7,000 | Fr.0.12082 | Fr.845.74 |
| 10,000 | Fr.0.11822 | Fr.1,182.20 |
| Unit Price without VAT: | Fr.0.57000 |
|---|---|
| Unit Price with VAT: | Fr.0.61617 |

