24.576 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Abracon: Who We Are Today

ABM3-24.576MHZ-D2Y-T

DigiKey Part Number
535-10644-2-ND - Tape & Reel (TR)
535-10644-1-ND - Cut Tape (CT)
535-10644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-24.576MHZ-D2Y-T
Description
CRYSTAL 24.5760MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-24.576MHZ-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 634
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.44000Fr.0.44
10Fr.0.37900Fr.3.79
25Fr.0.35880Fr.8.97
50Fr.0.34360Fr.17.18
100Fr.0.32950Fr.32.95
250Fr.0.31160Fr.77.90
500Fr.0.29872Fr.149.36
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.28635Fr.286.35
2,000Fr.0.27451Fr.549.02
3,000Fr.0.26781Fr.803.43
5,000Fr.0.25961Fr.1,298.05
7,000Fr.0.25434Fr.1,780.38
10,000Fr.0.24888Fr.2,488.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564