
ABM8N-48.0000MHZ-12-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-48.0000MHZ-12-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8N-48.0000MHZ-12-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8N-48.0000MHZ-12-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-48.0000MHZ-12-B1U-T3 |
Description | CRYSTAL 48.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| 10 | Fr.0.42600 | Fr.4.26 |
| 25 | Fr.0.40240 | Fr.10.06 |
| 50 | Fr.0.38600 | Fr.19.30 |
| 100 | Fr.0.37000 | Fr.37.00 |
| 250 | Fr.0.34992 | Fr.87.48 |
| 500 | Fr.0.33542 | Fr.167.71 |
| 1,000 | Fr.0.32155 | Fr.321.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.30073 | Fr.902.19 |
| 6,000 | Fr.0.28831 | Fr.1,729.86 |
| 9,000 | Fr.0.28128 | Fr.2,531.52 |
| 15,000 | Fr.0.27267 | Fr.4,090.05 |
| 21,000 | Fr.0.26715 | Fr.5,610.15 |
| 30,000 | Fr.0.26142 | Fr.7,842.60 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |

