25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABMM2-25.000MHZ-D1-T

DigiKey Part Number
535-13474-2-ND - Tape & Reel (TR)
535-13474-1-ND - Cut Tape (CT)
535-13474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABMM2-25.000MHZ-D1-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABMM2-25.000MHZ-D1-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Size / Dimension
0.236" L x 0.142" W (6.00mm x 3.60mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.047" (1.20mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-18-23B-JTN-TRECS Inc.756XC3088CT-NDFr.0.76000Similar
ECS-250-18-30B-JTN-TRECS Inc.1,912XC2587CT-NDFr.0.60000Similar
ECS-250-18-33-JTN-TRECS Inc.4,995XC2965CT-NDFr.0.39000Similar
ECS-250-20-33-JTN-TRECS Inc.19,451XC2966CT-NDFr.0.35000Similar
XXHCCLNANF-25.000000Taitien6,5441664-XXHCCLNANF-25.000000CT-NDFr.0.41000Similar
In-Stock: 1,716
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.86000Fr.0.86
10Fr.0.75300Fr.7.53
25Fr.0.71160Fr.17.79
50Fr.0.68240Fr.34.12
100Fr.0.65410Fr.65.41
250Fr.0.61856Fr.154.64
500Fr.0.59298Fr.296.49
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.56846Fr.568.46
2,000Fr.0.54498Fr.1,089.96
3,000Fr.0.53169Fr.1,595.07
5,000Fr.0.51542Fr.2,577.10
7,000Fr.0.50499Fr.3,534.93
10,000Fr.0.49416Fr.4,941.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.86000
Unit Price with VAT:Fr.0.92966