AFBC-SH0805P-700T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 3,650
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.01948
Datasheet
New at DigiKey
70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 9mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-SH0805P-700T

DigiKey Part Number
535-AFBC-SH0805P-700TTR-ND - Tape & Reel (TR)
535-AFBC-SH0805P-700TCT-ND - Cut Tape (CT)
535-AFBC-SH0805P-700TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-SH0805P-700T
Description
FERRITE BEAD 70 OHM 0805 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 9mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
9mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.033" (0.85mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
70 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFZ 2012PF-700T60TAI-TECH Advanced Electronics Co., Ltd.3,6504816-HFZ2012PF-700T60CT-NDFr.0.12000Parametric Equivalent
MH2029-700TBourns Inc.0118-MH2029-700TTR-NDFr.0.01948Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.10000Fr.1.00
25Fr.0.08680Fr.2.17
50Fr.0.07800Fr.3.90
100Fr.0.06960Fr.6.96
250Fr.0.05964Fr.14.91
500Fr.0.05280Fr.26.40
1,000Fr.0.04645Fr.46.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03506Fr.140.24
8,000Fr.0.03165Fr.253.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134