Parametric Equivalent
Parametric Equivalent

AFBC-SH0805P-700T | |
|---|---|
DigiKey Part Number | 535-AFBC-SH0805P-700TTR-ND - Tape & Reel (TR) 535-AFBC-SH0805P-700TCT-ND - Cut Tape (CT) 535-AFBC-SH0805P-700TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-SH0805P-700T |
Description | FERRITE BEAD 70 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 9mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 9mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.033" (0.85mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 70 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFZ 2012PF-700T60 | TAI-TECH Advanced Electronics Co., Ltd. | 3,650 | 4816-HFZ2012PF-700T60CT-ND | Fr.0.12000 | Parametric Equivalent |
| MH2029-700T | Bourns Inc. | 0 | 118-MH2029-700TTR-ND | Fr.0.01948 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.10000 | Fr.1.00 |
| 25 | Fr.0.08680 | Fr.2.17 |
| 50 | Fr.0.07800 | Fr.3.90 |
| 100 | Fr.0.06960 | Fr.6.96 |
| 250 | Fr.0.05964 | Fr.14.91 |
| 500 | Fr.0.05280 | Fr.26.40 |
| 1,000 | Fr.0.04645 | Fr.46.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03506 | Fr.140.24 |
| 8,000 | Fr.0.03165 | Fr.253.20 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |



