
AFII-SW-0050-T | |
|---|---|
DigiKey Part Number | 535-AFII-SW-0050-TTR-ND - Tape & Reel (TR) 535-AFII-SW-0050-TCT-ND - Cut Tape (CT) 535-AFII-SW-0050-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-SW-0050-T |
Description | FILTER SAW 869MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 2.1dB 2MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.1dB |
Manufacturer Abracon LLC | Applications Meter Reading |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.049" (1.25mm) |
Frequency - Center 869MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 2MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF-869.000-2000-3030-TR-NS4 | Raltron Electronics | 9,819 | 2151-RSF-869.000-2000-3030-TR-NS4CT-ND | Fr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.42000 | Fr.1.42 |
| 10 | Fr.1.15400 | Fr.11.54 |
| 25 | Fr.1.06400 | Fr.26.60 |
| 50 | Fr.1.00060 | Fr.50.03 |
| 100 | Fr.0.94110 | Fr.94.11 |
| 250 | Fr.0.86804 | Fr.217.01 |
| 500 | Fr.0.81652 | Fr.408.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.76808 | Fr.768.08 |
| 2,000 | Fr.0.72249 | Fr.1,444.98 |
| 3,000 | Fr.0.69707 | Fr.2,091.21 |
| 5,000 | Fr.0.66630 | Fr.3,331.50 |
| 7,000 | Fr.0.64676 | Fr.4,527.32 |
| 10,000 | Fr.0.62666 | Fr.6,266.60 |
| Unit Price without VAT: | Fr.1.42000 |
|---|---|
| Unit Price with VAT: | Fr.1.53502 |


