


AISC-0603HP-R10J-T | |
|---|---|
DigiKey Part Number | 535-12239-2-ND - Tape & Reel (TR) 535-12239-1-ND - Cut Tape (CT) 535-12239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603HP-R10J-T |
Description | FIXED IND 100NH 470MA 540 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 470 mA 540mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603HP-R10J-T Models |
Category | DC Resistance (DCR) 540mOhm Max |
Mfr | Q @ Freq 34 @ 150MHz |
Series | Frequency - Self Resonant 1.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW160808-R10J | Bourns Inc. | 3,285 | CW160808-R10JCT-ND | Fr.0.20000 | Similar |
| LRW0603WJR10GG001E | Johanson Technology Inc. | 4,185 | 712-LRW0603WJR10GG001ECT-ND | Fr.0.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.27300 | Fr.2.73 |
| 100 | Fr.0.22420 | Fr.22.42 |
| 1,000 | Fr.0.18435 | Fr.184.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.16796 | Fr.503.88 |
| 6,000 | Fr.0.15839 | Fr.950.34 |
| 9,000 | Fr.0.15305 | Fr.1,377.45 |
| 15,000 | Fr.0.14659 | Fr.2,198.85 |
| 21,000 | Fr.0.14248 | Fr.2,992.08 |
| 30,000 | Fr.0.13826 | Fr.4,147.80 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

