ASE-60.000MHZ-L-C-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: Fr.0.69040
Datasheet
60 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASE-60.000MHZ-L-C-T

DigiKey Part Number
535-ASE-60.000MHZ-L-C-TTR-ND - Tape & Reel (TR)
535-ASE-60.000MHZ-L-C-TCT-ND - Cut Tape (CT)
535-ASE-60.000MHZ-L-C-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASE-60.000MHZ-L-C-T
Description
XTAL OSC XO 60.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASE-60.000MHZ-L-C-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
19mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASE-60.000MHZ-E-TAbracon LLC0535-ASE-60.000MHZ-E-TTR-NDFr.0.69040Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.09000Fr.1.09
10Fr.0.95000Fr.9.50
25Fr.0.89880Fr.22.47
50Fr.0.86180Fr.43.09
100Fr.0.82610Fr.82.61
250Fr.0.78128Fr.195.32
500Fr.0.74898Fr.374.49
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.71801Fr.718.01
2,000Fr.0.68835Fr.1,376.70
3,000Fr.0.67158Fr.2,014.74
5,000Fr.0.65105Fr.3,255.25
7,000Fr.0.63788Fr.4,465.16
10,000Fr.0.62421Fr.6,242.10
Manufacturers Standard Package
Unit Price without VAT:Fr.1.09000
Unit Price with VAT:Fr.1.17829