80 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Abracon: Who We Are Today

ASFLMB-80.000MHZ-LR-T

DigiKey Part Number
535-10979-2-ND - Tape & Reel (TR)
535-10979-1-ND - Cut Tape (CT)
535-10979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFLMB-80.000MHZ-LR-T
Description
MEMS OSC XO 80.0000MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMB-80.000MHZ-LR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
16mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASFLMB-80.000MHZ-XY-TAbracon LLC764535-11048-1-NDFr.3.45000Similar
In-Stock: 591
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.41000Fr.2.41
10Fr.2.09700Fr.20.97
25Fr.1.98280Fr.49.57
50Fr.1.90080Fr.95.04
100Fr.1.82220Fr.182.22
250Fr.1.72332Fr.430.83
500Fr.1.65212Fr.826.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.58395Fr.1,583.95
2,000Fr.1.51866Fr.3,037.32
3,000Fr.1.48174Fr.4,445.22
5,000Fr.1.43655Fr.7,182.75
Manufacturers Standard Package
Unit Price without VAT:Fr.2.41000
Unit Price with VAT:Fr.2.60521