



ASVMB-14.7456MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11274-2-ND - Tape & Reel (TR) 535-11274-1-ND - Cut Tape (CT) 535-11274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMB-14.7456MHZ-XY-T |
Description | MEMS OSC XO 14.7456MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMB-14.7456MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN Exposed Pad |
Type | Supplier Device Package 4-QFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.47000 | Fr.3.47 |
| 10 | Fr.3.01600 | Fr.30.16 |
| 25 | Fr.2.85160 | Fr.71.29 |
| 50 | Fr.2.73360 | Fr.136.68 |
| 100 | Fr.2.62050 | Fr.262.05 |
| 250 | Fr.2.47840 | Fr.619.60 |
| 500 | Fr.2.44690 | Fr.1,223.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.27820 | Fr.2,278.20 |
| 2,000 | Fr.2.18439 | Fr.4,368.78 |
| 3,000 | Fr.2.13137 | Fr.6,394.11 |
| Unit Price without VAT: | Fr.3.47000 |
|---|---|
| Unit Price with VAT: | Fr.3.75107 |

