



ASVMB-60.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11267-2-ND - Tape & Reel (TR) 535-11267-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASVMB-60.000MHZ-XY-T |
Description | MEMS OSC XO 60.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMB-60.000MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN Exposed Pad |
Type | Supplier Device Package 4-QFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.51000 | Fr.3.51 |
| 10 | Fr.3.05400 | Fr.30.54 |
| 25 | Fr.2.88840 | Fr.72.21 |
| 50 | Fr.2.76880 | Fr.138.44 |
| 100 | Fr.2.65450 | Fr.265.45 |
| 250 | Fr.2.51056 | Fr.627.64 |
| 500 | Fr.2.40698 | Fr.1,203.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.49889 | Fr.2,498.89 |
| Unit Price without VAT: | Fr.3.51000 |
|---|---|
| Unit Price with VAT: | Fr.3.79431 |

