


AX3PAF1-125.0000T | |
|---|---|
DigiKey Part Number | 535-AX3PAF1-125.0000TTR-ND - Tape & Reel (TR) 535-AX3PAF1-125.0000TCT-ND - Cut Tape (CT) 535-AX3PAF1-125.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3PAF1-125.0000T |
Description | XTAL OSC XO 125MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3PAF1-125.0000T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVPECL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3PAF1-125.0000 | Abracon LLC | 38 | 535-15049-ND | Fr.5.05000 | Parametric Equivalent |
| CP3225-125.000-3.3-25-X-T-TR | Raltron Electronics | 85 | 2151-CP3225-125.000-3.3-25-X-T-TRCT-ND | Fr.4.00000 | Direct |
| OSCLP125M-3.3I/S3-25 | YIC | 30 | 3155-OSCLP125M-3.3I/S3-25CT-ND | Fr.3.69000 | Parametric Equivalent |
| SIT9120AI-1B1-33E125.000000 | SiTime | 0 | 1473-SIT9120AI-1B1-33E125.000000-ND | Fr.10.47000 | Parametric Equivalent |
| SIT9120AI-1B2-33E125.000000 | SiTime | 0 | 1473-SIT9120AI-1B2-33E125.000000-ND | Fr.9.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.99000 | Fr.3.99 |
| 10 | Fr.3.46400 | Fr.34.64 |
| 25 | Fr.3.27600 | Fr.81.90 |
| 50 | Fr.3.14040 | Fr.157.02 |
| 100 | Fr.3.01060 | Fr.301.06 |
| 250 | Fr.2.86048 | Fr.715.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.61749 | Fr.2,617.49 |
| 2,000 | Fr.2.50977 | Fr.5,019.54 |
| 3,000 | Fr.2.44888 | Fr.7,346.64 |
| Unit Price without VAT: | Fr.3.99000 |
|---|---|
| Unit Price with VAT: | Fr.4.31319 |

