125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

AX3PAF1-125.0000T

DigiKey Part Number
535-AX3PAF1-125.0000TTR-ND - Tape & Reel (TR)
535-AX3PAF1-125.0000TCT-ND - Cut Tape (CT)
535-AX3PAF1-125.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AX3PAF1-125.0000T
Description
XTAL OSC XO 125MHZ 3.3V LVPECL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3PAF1-125.0000T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
50mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVPECL
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AX3PAF1-125.0000Abracon LLC38535-15049-NDFr.5.05000Parametric Equivalent
CP3225-125.000-3.3-25-X-T-TRRaltron Electronics852151-CP3225-125.000-3.3-25-X-T-TRCT-NDFr.4.00000Direct
OSCLP125M-3.3I/S3-25YIC303155-OSCLP125M-3.3I/S3-25CT-NDFr.3.69000Parametric Equivalent
SIT9120AI-1B1-33E125.000000SiTime01473-SIT9120AI-1B1-33E125.000000-NDFr.10.47000Parametric Equivalent
SIT9120AI-1B2-33E125.000000SiTime01473-SIT9120AI-1B2-33E125.000000-NDFr.9.96000Parametric Equivalent
In-Stock: 857
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.99000Fr.3.99
10Fr.3.46400Fr.34.64
25Fr.3.27600Fr.81.90
50Fr.3.14040Fr.157.02
100Fr.3.01060Fr.301.06
250Fr.2.86048Fr.715.12
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.2.61749Fr.2,617.49
2,000Fr.2.50977Fr.5,019.54
3,000Fr.2.44888Fr.7,346.64
Manufacturers Standard Package
Unit Price without VAT:Fr.3.99000
Unit Price with VAT:Fr.4.31319