
AF2-5.00V125TM | |
|---|---|
DigiKey Part Number | 5673-AF2-5.00V125TMTR-ND - Tape & Reel (TR) 5673-AF2-5.00V125TMCT-ND - Cut Tape (CT) 5673-AF2-5.00V125TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2-5.00V125TM |
Description | AIRMATRIX FUSE, 125VDC, 125VAC, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.9 | |
Approval Agency | CE, cURus, PSE, TUV, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0143 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.00000 | Fr.1.00 |
| 5 | Fr.0.82800 | Fr.4.14 |
| 10 | Fr.0.76400 | Fr.7.64 |
| 50 | Fr.0.63380 | Fr.31.69 |
| 100 | Fr.0.58480 | Fr.58.48 |
| 250 | Fr.0.52560 | Fr.131.40 |
| 500 | Fr.0.48468 | Fr.242.34 |
| 1,000 | Fr.0.44675 | Fr.446.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.41161 | Fr.823.22 |
| 4,000 | Fr.0.37900 | Fr.1,516.00 |
| 6,000 | Fr.0.36102 | Fr.2,166.12 |
| 10,000 | Fr.0.35260 | Fr.3,526.00 |
| Unit Price without VAT: | Fr.1.00000 |
|---|---|
| Unit Price with VAT: | Fr.1.08100 |

